Phoenix Contact 1772188 technical specifications.
| Height | 1.614inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.496inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | HEAVYCON® B48 |
| Width | 3.582inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.