Phoenix Contact 1772214 technical specifications.
| Package/Case | 100 |
| Height | 3.937inch |
| Housing Color | Grey |
| Length | 5.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Termination | Screw |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.