25-position male HEAVYCON D25 series insert with straight orientation and crimp termination. Features a copper alloy contact material with silver plating, rated for 10A current and 250V voltage. Operating temperature range from -40°C to 125°C, with UL94 V-0 flammability rating and IP66 protection. Designed for panel mounting, this grey insert accommodates wire gauges from 14AWG to 26AWG.
Phoenix Contact 1772418 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D25 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.