Phoenix Contact 1772476 technical specifications.
| Height | 2.244inch |
| Housing Color | Grey |
| Length | 4.311inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D25 |
| Termination | Screw |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.