Rectangular connector with 64 positions plus PE, featuring a D64 size and male pin contacts. This straight, panel-mount connector utilizes crimp termination for wire gauges 0.14 mm² to 2.5 mm². Constructed with a copper alloy contact material and silver plating, it offers a 10A current rating and a 600V voltage rating. The grey housing is UL94 V-0 flammability rated and operates within a temperature range of -40°C to 125°C. This RoHS compliant, IP66 rated component is designed for general applications.
Phoenix Contact 1772528 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D64 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.