Phoenix Contact 1772609 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 124mm |
| Material | PA |
| Mount | Base |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772609 to view detailed technical specifications.
No datasheet is available for this part.