
Phoenix Contact 1772625 technical specifications.
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® D |
| Weight | 1.171096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
