Phoenix Contact 1772722 technical specifications.
| Lead Free | Lead Free |
| Mount | Bolt |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.