HEAVYCON terminal adapter male insert, B6 series, 6. pos., protective conductor connection on the left for the right side of the control cabinet, screw connection, contact inserts with screw, crimp, and QUICKON connections usable as mating connectors.
Voltage Rating600V
MountingPanel
Quick Jump:
Technical Specifications
Phoenix Contact 1772845 technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Silver
Flammability Rating
UL94 V-0
Gender
Male
Material
Polyamide, Polycarbonate
Max Current Rating
16A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Panel
Number of Circuits
6
Number of Contacts
6
Number of Positions
6
Orientation
Straight
Packaging
Bulk
RoHS Compliant
Yes
Series
HEAVYCON® KA-B
Termination
Terminal Block
Voltage Rating
600V
Weight
2.81839oz
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1772845 Datasheet
Download the complete datasheet for Phoenix Contact 1772845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.