HEAVYCON terminal adapter male insert, B24 series, 24. pos., protective conductor connection on the left for the right side of the control cabinet, screw connection, contact inserts with screw, crimp, and QUICKON connections usable as mating connectors.
Voltage Rating600V
Current Rating10A
MountingPanel
Quick Jump:
Technical Specifications
Phoenix Contact 1772874 technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
10A
Flammability Rating
UL94 V-0
Gender
Male
Lead Free
Lead Free
Max Current Rating
16A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Panel
Number of Positions
24
Packaging
Bulk
RoHS Compliant
Yes
Series
HEAVYCON® KA-B
Termination
Screw
Voltage Rating
600V
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1772874 Datasheet
Download the complete datasheet for Phoenix Contact 1772874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.