Phoenix Contact 1772926 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® KA-B |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.730205oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.