HEAVYCON terminal adapter female insert, B10 series, 10. pos., protective conductor connection on the right for the left side of the control cabinet, screw connection
Voltage Rating600V
Current Rating10A
Quick Jump:
Technical Specifications
Phoenix Contact 1772939 technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
10A
Flammability Rating
UL94 V-0
Gender
Female
Material
Polyamide, Polycarbonate
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Number of Positions
10
Packaging
Bulk
RoHS Compliant
Yes
Series
HEAVYCON® KA-B
Termination
Screw
Voltage Rating
600V
Weight
3.700944oz
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1772939 Datasheet
Download the complete datasheet for Phoenix Contact 1772939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.