HEAVYCON male insert, A3 series, featuring a straight, panel-mount design with 3 positions and 2 rows. This connector utilizes copper alloy contacts with silver and gold plating, rated for 10A maximum current and 600V voltage. It offers a screw termination for wire gauges between 16AWG and 20AWG, operating within a temperature range of -40°C to 125°C. The insert boasts UL94 V-0 flammability rating and IP66 protection, ensuring robust performance in demanding environments.
Phoenix Contact 1773080 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A3 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 230V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.