The HEAVYCON D7 backshell is made from aluminum and features a grey housing color. It has a straight orientation and a screw termination. The backshell is rated for IP54 and is water resistant, with an operating temperature range of -40°C to 125°C. It is available in bulk packaging and is suitable for use in harsh environments.
Phoenix Contact 1773297 technical specifications.
| Package/Case | Aluminum |
| Height | 2.401inch |
| Housing Color | Grey |
| Length | 0.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.