
Strip terminal block featuring a 76A maximum current rating and 690V voltage rating. This 2-position, 1-row, 1-deck terminal block utilizes screw termination and supports wire gauges from 6AWG to 20AWG. Constructed from green nylon with tin-plated contacts, it offers right-angle mounting and is RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 1773976 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 60A |
| Current Rating | 76A |
| Height | 34.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Material | Nylon |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 0.54082oz |
| Width | 34.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.