Phoenix Contact 1774072 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 60A |
| Height | 20.32mm |
| Length | 18.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Width | 34.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.