Phoenix Contact 1774234 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 60A |
| Current Rating | 76A |
| Height | 34.3mm |
| Housing Color | Green |
| Length | 18.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Width | 40.64mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.