Phoenix Contact 1774526 technical specifications.
| Material | Polyamide, Polycarbonate |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Weight | 1.203lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774526 to view detailed technical specifications.
No datasheet is available for this part.