Phoenix Contact 1774542 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® KA-D |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 13.01327oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.