
Female photovoltaic power connector featuring spring-cage connection technology. Rated for 40A current and 1.1kV voltage, with operating temperatures from -40°C to 85°C. Constructed with copper contacts and silver plating, it boasts UL94 V-0 flammability rating and IP66, IP65, IP68 ingress protection. Designed for cable mounting, this black connector is supplied in a package quantity of 50.
Phoenix Contact 1774674 technical specifications.
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Ratings | IP66, IP65, IP68 |
| Series | SUNCLIX |
| Voltage Rating | 1.1kV |
| Weight | 0.391788oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
