Phoenix Contact 1774810 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 35.8mm |
| Length | 22mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.