
The HEAVYCON A4 Rectangular Connector is a 4-pin connector with a current rating of 10A and a voltage rating of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with silver plating and is lead-free. It is rated for IP66 and is RoHS compliant.
Phoenix Contact 1774911 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A4 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
