Phoenix Contact 1775457 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Material | PA |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 2 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Weight | 0.476198oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1775457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.