Phoenix Contact 1775473 technical specifications.
| Flammability Rating | UL94 HB |
| Material | Steel |
| Package Quantity | 2 |
| Ratings | IP66 |
| Series | HEAVYCON® B |
| Weight | 0.476198oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1775473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.