3-position, right-angle terminal block with 5.08mm pitch. Features screw termination and a 12A maximum current rating, suitable for wire gauges from 12AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, this female connector offers a 300V voltage rating and UL94 V-0 flammability. Approvals include UL, CSA, VDE, CB, and EAC, ensuring broad application compatibility.
Phoenix Contact 1776168 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 39.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 61.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.