
PCB connector with 5 positions and 5.08 mm pitch, featuring a screw connection with tension sleeve. This general terminal block offers a nominal current of 12 A and a rated voltage of 320 V (III/2). Constructed with a tin contact surface and a black housing, it meets UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a width of 61.8 mm, height of 39.5 mm, and length of 25.4 mm, supporting wire gauges from 12 AWG to 30 AWG.
Phoenix Contact 1776197 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 39.5mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.358383oz |
| Width | 61.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.