Modular terminal block featuring a right-angle orientation and through-hole mounting. This component offers 6 positions across 1 row and 1 level, with a 5.08mm pitch. It is rated for 12A maximum current and 300V, with a UL94 V-0 flammability rating. Constructed with tin contact material and plating, this lead-free, RoHS compliant terminal block is designed for solder termination.
Phoenix Contact 1776540 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.