11-position, right-angle shrouded header with a 5.08mm pitch, designed for through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A maximum current and 300V, with a solder termination. This single-level connector offers a 15A current capacity and a depth of 12mm.
Phoenix Contact 1776595 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 66.04mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.