7-position, right-angle, through-hole header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5mm pitch and tin contact plating, rated for 12A maximum current and 300V. The green housing is constructed from UL94 V-0 flammability rated material. This pluggable terminal block offers a single level with 7 positions per level and a solder termination.
Phoenix Contact 1776744 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 45mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.63lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.