12-position shrouded header with vertical orientation and a 5mm pitch. Features tin-plated contacts for reliable connectivity, a 12A current rating, and a 250V voltage rating. Designed for through-hole mounting with a solder termination. The green housing is UL94 V-0 flammability rated, ensuring safety and durability.
Phoenix Contact 1776980 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.646lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.