14-position, straight, shrouded header for board-to-board applications. Features a 5mm pitch, tin-plated tin contacts, and a 12A current rating. Designed for through-hole mounting with solder termination, this green header operates at up to 300V. Its UL94 V-0 flammability rating ensures safety, and it is RoHS compliant.
Phoenix Contact 1777002 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 80mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.