5-position shrouded header with 5.08mm pitch, straight orientation, and solder termination. Features a 12A current rating and 300V voltage rating. Constructed with copper contacts plated in tin, housed in green UL94 V-0 rated material. Through-hole mounting for single-level PCB assembly. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1777109 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.