8-position, straight shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features tin-plated copper contacts, a green housing, and a 12A maximum current rating. This through-hole component supports solder termination and operates at a 300V voltage rating, with a UL94 V-0 flammability rating. It is RoHS compliant and suitable for wire gauges from 28AWG to 12AWG.
Phoenix Contact 1777138 technical specifications.
| Color | Green |
| Contact Material | Tin, Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 50.8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.