Shrouded header, straight orientation, featuring 9 positions with a 5.08mm pitch. This component offers a 12A current rating and a 300V voltage rating, with tin-plated tin contacts. Designed for through-hole mounting and solder termination, it boasts a UL94 V-0 flammability rating and lead-free construction. The green housing ensures clear identification and compliance with RoHS standards.
Phoenix Contact 1777141 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 55.88mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.