
14-position shrouded header with a 5.08mm pitch, designed for straight, through-hole solder termination. Features a green housing, tin-plated tin contacts, and a 12A maximum current rating. This component operates at up to 250V and is UL94 V-0 flammability rated. Its dimensions are 81.28mm in length and width, 15.9mm in height, and 8.3mm in depth.
Phoenix Contact 1777196 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.