6-position, 1-level terminal block with 5.08mm pitch for cable mounting. Features straight orientation, screw termination, and a 12A current rating. Constructed with a green nylon housing and tin-plated contacts, this component supports a maximum supply voltage of 250V and is UL94 V-0 flammability rated. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1777329 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.726711oz |
| Width | 30.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.