Barrier strip terminal block, 10 positions, 1 row, 1 deck, 12A max current rating, 250V voltage rating, and 2.5mm² wire gauge capacity. Features tin-plated contacts, a green nylon housing, and screw termination. This RoHS compliant component offers a 5.08mm pitch and UL94 V-0 flammability rating, suitable for free-hanging or cable mounting.
Phoenix Contact 1777361 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.726711oz |
| Width | 50.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.