3-position, right-angle barrier strip terminal block with a 7.62mm pitch. Features tin-plated contacts and a green polyamide housing. Rated for 41A and 600V, with a 1kV voltage rating. Supports wire gauges from 8AWG to 24AWG and utilizes screw termination. This RoHS compliant component offers free-hanging, cable, or plug-in mounting.
Phoenix Contact 1777736 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.81mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 35.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.