
Barrier strip terminal block featuring a 2-position, 1-row configuration with a 5.08mm pitch. Rated for 12A and 250V, this green, UL94 V-0 flammability rated component utilizes tin-plated contacts and screw termination for wire gauges from 12AWG to 30AWG. Designed for free-hanging or panel mounting, it offers a straight orientation and is RoHS compliant.
Phoenix Contact 1777808 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.96mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 4.761985oz |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
