5-position pluggable terminal block with 5.08mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a free-hanging mount, screw termination, and accepts wire gauges from 12 to 24 AWG. Offers a voltage rating of 250V and a current rating of 12A. Constructed with a green housing and tin-plated contacts, this component is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1777837 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 9.09mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.36mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.761985oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777837 to view detailed technical specifications.
No datasheet is available for this part.