
9-position, 1-level terminal block with 5.08mm pitch. Features screw termination and panel mount capability, rated for 250V and 12A. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1777866 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 6.92mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.761985oz |
| Width | 55.52mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.