10-position, single-level female terminal block with 7.62mm pitch. Features screw termination for wire gauges 8AWG to 24AWG, rated for 41A and 600V. Constructed with tin contacts and polyamide housing in green. Free-hanging mounting with a 19.7mm depth, 35.3mm height, and 91.43mm width. RoHS compliant.
Phoenix Contact 1777914 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Gender | Female |
| Height | 35.3mm |
| Housing Color | Green |
| Length | 19.7mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 91.43mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.