11-position female terminal block with 7.62mm pitch, featuring screw termination and a right-angle panel mount design. Rated for 41A and 600V, with a 1kV voltage rating, this green polyamide component utilizes tin-plated contacts for reliable connectivity. It supports wire gauges from 8AWG to 24AWG and measures 35.5mm in length and 19.7mm in depth.
Phoenix Contact 1777927 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Gender | Female |
| Housing Color | Green |
| Length | 35.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.