16-position, 1-row terminal block with 5.08mm pitch. Features straight orientation, screw termination, and a 12A current rating. Designed for panel mounting and free-hanging applications, it supports wire gauges from 12AWG to 30AWG. Housing is green, contact material is tin, and it boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component operates at up to 300V.
Phoenix Contact 1777934 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.761985oz |
| Width | 91.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.