2-position, 1-level terminal block for cable mounting. Features a 7.62mm pitch, 41A current rating, and 600V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing. Accommodates wire gauges from 8AWG to 24AWG with screw termination.
Phoenix Contact 1778065 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Current Rating | 41A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 35.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.