
11-position, single-row terminal block with 5.08mm pitch. Features screw termination and a panel mount design for free-hanging applications. Rated for 12A and 300V, with a contact material of tin. Housing is green, UL94 V-0 flammability rated, and lead-free. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1778072 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 65.89mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.