5-position, 1-level, 1-row female terminal block with 7.62mm pitch. Features screw termination, tin-plated copper contacts, and a green polyamide housing. Rated for 41A current and 600V voltage, with a 1kV voltage rating. Designed for free-hanging, plug-in cable mounting with a straight orientation. Accommodates wire gauges from 8AWG to 24AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1778094 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35.3mm |
| Housing Color | Green |
| Length | 19.7mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 46.25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.