15-position, right-angle terminal block with 5.08mm pitch, designed for panel mounting. Features a 12A current rating and a maximum supply voltage of 250V. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing for reliable connections. Supports wire gauges from 12AWG to 30AWG with screw termination.
Phoenix Contact 1778111 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 86.21mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.