10-position, female terminal block with 7.62mm pitch, designed for cable mounting. Features screw termination and a 41A current rating at 600V. Constructed with tin-plated contacts and a green polyamide housing, this free-hanging terminal block offers a single level with 10 positions per level. It supports wire gauges from 8AWG to 24AWG and is RoHS compliant.
Phoenix Contact 1778146 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Gender | Female |
| Housing Color | Green |
| Length | 35.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.