3-position, 1-level terminal block with 7.62mm pitch for cable mounting. Features screw termination, 41A current rating, and 600V voltage rating. Constructed with tin contacts and polyamide housing in green, offering UL94 V-0 flammability. Accommodates wire gauges from 8AWG to 24AWG.
Phoenix Contact 1778188 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 21.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 38.08mm |
| Housing Color | Green |
| Length | 21.2mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 77.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.